Direct

LT6200IS8 | |
|---|---|
DigiKey Part Number | LT6200IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6200IS8 |
Description | IC OPAMP BUFFER 165MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6200IS8 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 165 MHz | Supplier Device Package 8-SO |
Current - Input Bias 23 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6200IS8#PBF | Analog Devices Inc. | 168 | 505-LT6200IS8#PBF-ND | 7,96000 € | Direct |
| THS4504D | Rochester Electronics, LLC | 3.060 | 2156-THS4504D-ND | 7,79000 € | Similar |




