LT6200CS6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7.139
Unit Price: 6,43000 €
Datasheet
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6200CS6#TRM

DigiKey Part Number
LT6200CS6#TRMTR-ND - Tape & Reel (TR)
LT6200CS6#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT6200CS6#TRM
Description
IC OPAMP BUFFER 165MHZ TSOT23-6
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6200CS6#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
165 MHz
Current - Input Bias
23 µA
Voltage - Input Offset
2.5 mV
Current - Supply
20mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types