


LT6200CS6-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6200CS6-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6200CS6-5#TRPBFCT-ND - Cut Tape (CT) 505-LT6200CS6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200CS6-5#TRPBF |
Description | IC BUFFER 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200CS6-5#TRPBF Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 800 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68854 € | 6.721,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07740 € | 307,74 € |
| 250 | 2,92912 € | 732,28 € |
| 500 | 2,83976 € | 1.419,88 € |
| 1.000 | 2,76620 € | 2.766,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,07680 € | 76,92 € |
| 100 | 2,53810 € | 253,81 € |
| 250 | 2,27356 € | 568,39 € |
| 500 | 2,11076 € | 1.055,38 € |
| 1.000 | 2,09288 € | 2.092,88 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |


