


LT6110HDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6110HDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6110HDC#TRPBF |
Description | IC WIRE DROP COMPENSATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6110HDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 30µA | |
Voltage - Supply | 2V ~ 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12480 € | 5.312,00 € |
| Unit Price without VAT: | 2,12480 € |
|---|---|
| Unit Price with VAT: | 2,52851 € |

