
LT6109HMS-1#PBF | |
|---|---|
DigiKey Part Number | LT6109HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6109HMS-1#PBF |
Description | IC AMP COMP REF 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109HMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 50 | 3,48000 € | 174,00 € |
| 100 | 3,33030 € | 333,03 € |
| 250 | 3,17224 € | 793,06 € |
| 500 | 3,07700 € | 1.538,50 € |
| 1.000 | 2,99859 € | 2.998,59 € |
| 2.500 | 2,91583 € | 7.289,58 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |


