
LT6109AIMS-1#PBF | |
|---|---|
DigiKey Part Number | LT6109AIMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6109AIMS-1#PBF |
Description | IC AMP COMP REF 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109AIMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,02200 € | 40,22 € |
| 50 | 3,53280 € | 176,64 € |
| 100 | 3,38130 € | 338,13 € |
| 250 | 3,22124 € | 805,31 € |
| 500 | 3,12478 € | 1.562,39 € |
| 1.000 | 3,04539 € | 3.045,39 € |
| 2.500 | 2,96156 € | 7.403,90 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


