Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6109AHMS-2#PBF

DigiKey Part Number
505-LT6109AHMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT6109AHMS-2#PBF
Description
IC AMP COMP REF 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6109AHMS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-MSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1504,23440 €635,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23440 €
Unit Price with VAT:5,03894 €