
LT6109AHMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LT6109AHMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6109AHMS-1#TRPBF |
Description | IC AMP COMP REF 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109AHMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28143 € | 8.203,57 € |
| Unit Price without VAT: | 3,28143 € |
|---|---|
| Unit Price with VAT: | 3,90490 € |


