
LT6109AHMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT6109AHMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6109AHMS-1#PBF |
Description | IC AMPLIFIER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Current Sensing, Power Management 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6109AHMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 4,77300 € | 47,73 € |
| 50 | 3,78620 € | 189,31 € |
| 100 | 3,47170 € | 347,17 € |
| 250 | 3,13284 € | 783,21 € |
| 500 | 3,04454 € | 1.522,27 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |


