
LT6105IDCB#PBF | |
|---|---|
DigiKey Part Number | LT6105IDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6105IDCB#PBF |
Description | IC AMP CURRENT SENSE R-R |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6105IDCB#PBF Models |
Category | Current - Supply 250µA |
Mfr | Voltage - Supply Span (Min) 2.85 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 6-DFN (2x3) |
-3db Bandwidth 100 kHz | Base Product Number |
Voltage - Input Offset 100 µV |


