



LT3804EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3804EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3804EFE#TRPBF |
Description | IC SECONDARY SIDE CTRLR 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3804EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 25V | |
Current - Supply | 9 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,49091 € | 16.981,82 € |
| Unit Price without VAT: | 8,49091 € |
|---|---|
| Unit Price with VAT: | 10,10418 € |


