


LT5524EFE#PBF | |
|---|---|
DigiKey Part Number | LT5524EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5524EFE#PBF |
Description | IC RF AMP GPS 0HZ-540MHZ 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 540MHz 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT5524EFE#PBF Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Current - Supply 44mA ~ 100mA |
Packaging Tube | Test Frequency 20MHz, 200MHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 540MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Gain 4.5dB ~ 27dB | Supplier Device Package 20-TSSOP-EP |
Noise Figure 8.6dB | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,78300 € | 117,83 € |
| 74 | 10,51054 € | 777,78 € |
| 148 | 10,11811 € | 1.497,48 € |
| 296 | 9,74858 € | 2.885,58 € |
| 518 | 9,46597 € | 4.903,37 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |

