
LT5521EUF#PBF | |
|---|---|
DigiKey Part Number | LT5521EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5521EUF#PBF |
Description | IC MIXER 10MHZ-3.7GHZ UP 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PHS, UMTS, WCDMA Up Converter 10MHz ~ 3.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5521EUF#PBF Models |
Category | Noise Figure 12.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Series | Current - Supply 98mA |
Packaging Tube | Voltage - Supply 3.15V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type Cellular, PHS, UMTS, WCDMA | Package / Case 16-WQFN Exposed Pad |
Frequency 10MHz ~ 3.7GHz | Supplier Device Package 16-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Gain -0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 10 | 11,65600 € | 116,56 € |
| 91 | 10,11505 € | 920,47 € |
| 182 | 9,79780 € | 1.783,20 € |
| 273 | 9,63894 € | 2.631,43 € |
| 546 | 9,40599 € | 5.135,67 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |



