Direct
Similar

LT5516EUF | |
|---|---|
DigiKey Part Number | LT5516EUF-ND |
Manufacturer | |
Manufacturer Product Number | LT5516EUF |
Description | IC DEMODULATOR QUADRATURE 16-QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 1.5GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5516EUF Models |
Category | Gain 4.3dB |
Manufacturer Analog Devices Inc. | Noise Figure 12.8dB |
Packaging Tube | Current - Supply 150 mA |
Part Status Discontinued at DigiKey | Voltage - Supply 4V ~ 5.25V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 800MHz ~ 1.5GHz | Package / Case 16-WQFN Exposed Pad |
RF Frequency 800MHz ~ 1.5GHz | Supplier Device Package 16-QFN (4x4) |
P1dB 6.6dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5516EUF#PBF | Analog Devices Inc. | 35 | LT5516EUF#PBF-ND | 11,86000 € | Direct |
| SI21832-B60-GMR | Skyworks Solutions Inc. | 0 | SI21832-B60-GMR-ND | 34,14779 € | Similar |




