



LT4430MPS6#PBF | |
|---|---|
DigiKey Part Number | LT4430MPS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4430MPS6#PBF |
Description | IC OPTOCOUPLER GATE DRVR |
Customer Reference | |
Detailed Description | Optocoupler Driver PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT4430MPS6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Optocoupler Driver | |
Current - Supply | 1.9mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

