
LT4363IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4363IMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT4363IMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LT4363IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363IMS-1#TRPBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 5,55300 € | 55,53 € |
| 25 | 4,86160 € | 121,54 € |
| 100 | 4,07990 € | 407,99 € |
| 250 | 3,69628 € | 924,07 € |
| 500 | 3,69232 € | 1.846,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69232 € | 9.230,80 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |







