Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363CMS-2#PBF

DigiKey Part Number
505-LT4363CMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363CMS-2#PBF
Description
IC SURGE STOPPER HV 12-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4363CMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
18,22000 $8,22 $
106,36800 $63,68 $
375,73865 $212,33 $
1115,36261 $595,25 $
2595,14216 $1.331,82 $
5184,99708 $2.588,49 $
1.0364,87764 $5.053,24 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,22000 $
Unit Price with VAT:9,78180 $