Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356IDE-3#TRPBF

DigiKey Part Number
505-LT4356IDE-3#TRPBFTR-ND - Tape & Reel (TR)
505-LT4356IDE-3#TRPBFCT-ND - Cut Tape (CT)
505-LT4356IDE-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4356IDE-3#TRPBF
Description
IC SURGE STOPPER ADJ 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4356IDE-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,35000 €6,35 €
104,90300 €49,03 €
254,54120 €113,53 €
1004,14940 €414,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,64639 €9.115,98 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €