


LT4320HDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LT4320HDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4320HDD-1#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4320HDD-1#TRPBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output Bridge (1) | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,00811 € | 15.020,28 € |
| Unit Price without VAT: | 6,00811 € |
|---|---|
| Unit Price with VAT: | 7,14965 € |





