Direct

LT4256-3CGN | |
|---|---|
DigiKey Part Number | LT4256-3CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT4256-3CGN |
Description | IC CTRLR HOTSWP HV DETECT 16SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-3CGN Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 80V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 1.8 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SSOP |
Applications General Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4256-3CGN#PBF | Analog Devices Inc. | 30 | LT4256-3CGN#PBF-ND | 6,60000 € | Direct |



