Direct
Similar
Similar
Similar

LT4256-1IS8 | |
|---|---|
DigiKey Part Number | LT4256-1IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT4256-1IS8 |
Description | IC CTRLR HOTSWAP HV LATCH 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-1IS8 Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1.8 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4256-1IS8#PBF | Analog Devices Inc. | 201 | 505-LT4256-1IS8#PBF-ND | 6,31000 € | Direct |
| MAX5933AESA+ | Analog Devices Inc./Maxim Integrated | 360 | MAX5933AESA+-ND | 8,16000 € | Similar |
| MIC2587-1YM | Microchip Technology | 0 | 576-1096-ND | 4,29000 € | Similar |
| MIC2587-1YM-TR | Microchip Technology | 0 | 150-MIC2587-1YM-TRCT-ND | 4,29000 € | Similar |





