Direct

LT4254CGN | |
|---|---|
DigiKey Part Number | LT4254CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT4254CGN |
Description | IC CTRLR HOTSWAP POSVOLT 16SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose |
Datasheet | Datasheet |
EDA/CAD Models | LT4254CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.9 mA | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


