Direct

LT4250HCS8#TR | |
|---|---|
DigiKey Part Number | LT4250HCS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4250HCS8#TR |
Description | IC CONTRLR HOTSWAP NEG 48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250HCS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Fault Timeout | |
Programmable Features | Current Limit, Latched Fault, OVP, UVLO | |
Voltage - Supply | -80V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


