Hot Swap Controller 2 Channel Networking 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4239ADE#PBF

DigiKey Part Number
505-LT4239ADE#PBF-ND
Manufacturer
Manufacturer Product Number
LT4239ADE#PBF
Description
PWR-OVER-DATA PSE CTRL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel Networking 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4239ADE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Both
Applications
Networking
Features
Auto Retry, Fault Timeout, I2C, Latched Fault, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
4V ~ 20V
Current - Output (Max)
300mA, 1.5A
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Supply
600 µA
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,16000 €14,16 €
1011,21800 €112,18 €
2510,48320 €262,08 €
1009,67570 €967,57 €
4909,06498 €4.441,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €