


LT4180IGN#TRPBF | |
|---|---|
DigiKey Part Number | LT4180IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4180IGN#TRPBF |
Description | IC CTLR REMOTE SENSOR 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4180IGN#TRPBF Models |
Category | Voltage - Supply 3.1V ~ 50V |
Manufacturer Analog Devices Inc. | Current - Supply 10 mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SSOP |
Applications Power Supply Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,49180 € | 13.729,50 € |
| Unit Price without VAT: | 5,49180 € |
|---|---|
| Unit Price with VAT: | 6,53524 € |



