



LT3909EMSE#PBF | |
|---|---|
DigiKey Part Number | LT3909EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3909EMSE#PBF |
Description | IC LED DRV RGLTR PWM 50MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3909EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,72800 € | 47,28 € |
| 37 | 4,25243 € | 157,34 € |
| 111 | 3,96811 € | 440,46 € |
| 259 | 3,80154 € | 984,60 € |
| 518 | 3,69189 € | 1.912,40 € |
| 1.036 | 3,60162 € | 3.731,28 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


