LTC3892IFE-1#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3892IFE-1#PBF
Introducing Power by Linear

LT3840IFE#PBF

DigiKey Part Number
505-LT3840IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3840IFE#PBF
Description
IC REG CTRLR BUCK 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3840IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 60V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.315
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,65000 €10,65 €
107,32700 €73,27 €
505,92800 €296,40 €
1005,48170 €548,17 €
2505,23616 €1.309,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,67350 €