Direct



LT3790EFE | |
|---|---|
DigiKey Part Number | LT3790EFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3790EFE |
Description | IC REGULATOR |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.7V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 700kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3790EFE#PBF | Analog Devices Inc. | 733 | 505-LT3790EFE#PBF-ND | 12,47000 € | Direct |


