Direct



LT3782AEFE | |
|---|---|
DigiKey Part Number | LT3782AEFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3782AEFE |
Description | IC REGULATOR |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 154kHz ~ 465kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 94% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Reset, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3782AEFE#PBF | Analog Devices Inc. | 50 | 505-LT3782AEFE#PBF-ND | 11,95000 € | Direct |


