505~05-08-1666~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1666~MSE~12
12 TSSOP EP
Introducing Power by Linear

LT3759HMSE#PBF

DigiKey Part Number
505-LT3759HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3759HMSE#PBF
Description
IC REG CTRLR MULT TOP 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3759HMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.6V ~ 42V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,27000 €8,27 €
105,60400 €56,04 €
374,65568 €172,26 €
1114,07126 €451,91 €
2593,73552 €967,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €