


LT3745IUJ#PBF | |
|---|---|
DigiKey Part Number | LT3745IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3745IUJ#PBF |
Description | IC LED DRVR CTRLR PWM 75MA 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Down (Buck) PWM Dimming 75mA 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3745IUJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 36V | |
Current - Output / Channel | 75mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 10 | 9,24700 € | 92,47 € |
| 61 | 7,39689 € | 451,21 € |
| 122 | 6,99598 € | 853,51 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |




