


LT3744EUHE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3744EUHE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3744EUHE#TRPBFCT-ND - Cut Tape (CT) 505-LT3744EUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3744EUHE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3744EUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 7,17000 € | 71,70 € |
| 25 | 6,31840 € | 157,96 € |
| 100 | 5,35650 € | 535,65 € |
| 250 | 5,09584 € | 1.273,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,09583 € | 12.739,58 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |








