


LT3740EDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3740EDHC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3740EDHC#TRPBF |
Description | IC REG CTRLR BUCK 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3740EDHC#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.2V ~ 22V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19856 € | 7.996,40 € |
| Unit Price without VAT: | 3,19856 € |
|---|---|
| Unit Price with VAT: | 3,80629 € |











