LT3651EUHE-8.4#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,11068 €
Datasheet
36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3651EUHE-8.4#TRPBF

DigiKey Part Number
LT3651EUHE-8.4#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3651EUHE-8.4#TRPBF
Description
IC BATT CHG LI-ION 2CELL 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3651EUHE-8.4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
4A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,32255 €13.306,38 €
Manufacturers Standard Package
Unit Price without VAT:5,32255 €
Unit Price with VAT:6,33383 €