505~05-08-1666~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1666~MSE~12
12 TSSOP EP

LT3650EMSE-4.1#PBF

DigiKey Part Number
505-LT3650EMSE-4.1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3650EMSE-4.1#PBF
Description
IC BATT CHG LI-ION 1CELL 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3650EMSE-4.1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,12000 €8,12 €
105,48900 €54,89 €
374,55649 €168,59 €
1113,98189 €441,99 €
2593,63834 €942,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €