32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN
Introducing Power by Linear

LT3599IUH#PBF

DigiKey Part Number
LT3599IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LT3599IUH#PBF
Description
IC LED DRV RGLTR PWM 120MA 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3599IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
30V
Voltage - Output
44V
Current - Output / Channel
120mA
Frequency
200kHz ~ 2.1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,18000 €10,18 €
106,98700 €69,87 €
735,39712 €393,99 €
1465,00733 €731,07 €
2924,93387 €1.440,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,11420 €