



LT3599IFE#PBF | |
|---|---|
DigiKey Part Number | LT3599IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3599IFE#PBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3599IFE#PBF Models |
Category | Voltage - Output 44V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 120mA |
Packaging Tube | Frequency 200kHz ~ 2.1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,28700 € | 82,87 € |
| 50 | 7,37820 € | 368,91 € |
| 100 | 7,09670 € | 709,67 € |
| 250 | 6,79960 € | 1.699,90 € |
| 500 | 6,62054 € | 3.310,27 € |
| 1.000 | 6,47318 € | 6.473,18 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |


