LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP
24 TSSOP EP Pad View
Introducing Power by Linear

LT3599EFE#TRPBF

DigiKey Part Number
LT3599EFE#TRPBFTR-ND - Tape & Reel (TR)
LT3599EFE#TRPBFCT-ND - Cut Tape (CT)
LT3599EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3599EFE#TRPBF
Description
IC LED DRVR RGLTR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3599EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
44V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
200kHz ~ 2.1MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
4
Supplier Device Package
28-TSSOP-EP
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,11000 €9,11 €
107,11900 €71,19 €
256,62080 €165,52 €
1006,07300 €607,30 €
2505,99460 €1.498,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,41857 €10.837,14 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €