


LT3598EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3598EUF#TRPBFTR-ND - Tape & Reel (TR) LT3598EUF#TRPBFCT-ND - Cut Tape (CT) LT3598EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3598EUF#TRPBF |
Description | IC LED DRVR RGLTR PWM 30MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3598EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 30mA | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48400 € | 54,84 € |
| 25 | 5,08640 € | 127,16 € |
| 100 | 4,67800 € | 467,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,10179 € | 10.254,48 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |


