


LT3592IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3592IDDB#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3592IDDB#TRMPBF |
Description | IC LED DRV RGLTR 50/500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3592IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 30V | |
Current - Output / Channel | 50mA, 500mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24442 € | 1.622,21 € |
| 1.000 | 3,16261 € | 3.162,61 € |
| 1.500 | 3,12163 € | 4.682,45 € |
| 2.500 | 3,07622 € | 7.690,55 € |
| Unit Price without VAT: | 3,24442 € |
|---|---|
| Unit Price with VAT: | 3,86086 € |


