



LT3592EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3592EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3592EMSE#TRPBFCT-ND - Cut Tape (CT) LT3592EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3592EMSE#TRPBF |
Description | IC LED DRIVER RGLTR 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3592EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 30V | |
Current - Output / Channel | 50mA, 500mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85690 € | 285,69 € |
| 250 | 2,81468 € | 703,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49218 € | 6.230,45 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |



