10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
Introducing Power by Linear

LT3592EMSE#TRPBF

DigiKey Part Number
LT3592EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3592EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3592EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3592EMSE#TRPBF
Description
IC LED DRIVER RGLTR 50MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3592EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.6V
Voltage - Supply (Max)
36V
Voltage - Output
30V
Current - Output / Channel
50mA, 500mA
Frequency
400kHz ~ 2.2MHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,41400 €34,14 €
253,14880 €78,72 €
1002,85690 €285,69 €
2502,81468 €703,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,49218 €6.230,45 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €