
LT3591EDDB#PBF | |
|---|---|
DigiKey Part Number | LT3591EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3591EDDB#PBF |
Description | IC LED DRIVER WHITE BCKLGT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Step-Up (Boost) Dimming 300mA 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3591EDDB#PBF Models |
Category | Current - Output / Channel 300mA |
Manufacturer Analog Devices Inc. | Frequency 750kHz ~ 1.2MHz |
Packaging Bulk | Applications Backlight |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DFN (3x2) |
Voltage - Supply (Max) 12V | Base Product Number |

