


LT3517EUF#PBF | |
|---|---|
DigiKey Part Number | LT3517EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3517EUF#PBF |
Description | IC LED DRVR RGLTR PWM 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3517EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 250kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 4,53400 € | 45,34 € |
| 91 | 3,50879 € | 319,30 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |








