Linear Voltage Regulator IC 1 Output 3A TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 3A TO-3P
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT350AP

DigiKey Part Number
LT350AP-ND
Manufacturer
Manufacturer Product Number
LT350AP
Description
IC REG LINEAR 3A TO3P
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 3A TO-3P
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.