LED Driver IC 2 Output Step-Up (Boost) Dimming 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3497EDDB#PBF

DigiKey Part Number
LT3497EDDB#PBF-ND
Manufacturer
Manufacturer Product Number
LT3497EDDB#PBF
Description
IC LED DRIVR WHITE BCKLGT 10-DFN
Customer Reference
Detailed Description
LED Driver IC 2 Output Step-Up (Boost) Dimming 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3497EDDB#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Topology
Step-Up (Boost)
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
35V
Current - Output / Channel
-
Frequency
1.8MHz ~ 2.8MHz
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types