



LT3478EFE#PBF | |
|---|---|
DigiKey Part Number | LT3478EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3478EFE#PBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 4.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3478EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 42V | |
Current - Output / Channel | 4.5A (Switch) | |
Frequency | 200kHz ~ 2.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 6,66900 € | 66,69 € |
| 95 | 4,98716 € | 473,78 € |
| 190 | 4,65316 € | 884,10 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

