



LT3477IFE#PBF | |
|---|---|
DigiKey Part Number | LT3477IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3477IFE#PBF |
Description | IC LED DRVR RGLTR PWM 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A (Switch) 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3477IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 3.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 7,18200 € | 71,82 € |
| 74 | 5,54743 € | 410,51 € |
| 148 | 5,15020 € | 762,23 € |
| 296 | 5,10662 € | 1.511,56 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |




