TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3465ES6#TRMPBF

DigiKey Part Number
LT3465ES6#TRMPBFTR-ND - Tape & Reel (TR)
LT3465ES6#TRMPBFCT-ND - Cut Tape (CT)
LT3465ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3465ES6#TRMPBF
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3465ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
16V
Voltage - Output
30V
Current - Output / Channel
225mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
103,44100 €34,41 €
252,97560 €74,39 €
1002,44950 €244,95 €
2502,19136 €547,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,03248 €1.016,24 €
1.0001,99731 €1.997,31 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €