


LT3420EMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3420EMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT3420EMS#TRPBFCT-ND - Cut Tape (CT) 505-LT3420EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3420EMS#TRPBF |
Description | IC PHOTOFLASH CAP CHARGER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3420EMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 90µA | |
Voltage - Supply | 2.2V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,58436 € | 8.960,90 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |




